-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.25W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG1206-T-16R9FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 1206, 1/4W, 16.9R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1206-T-16R9FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1206-T-16R9FT
VENKEL LTD
Fixed Resistor, 0.25W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1206-T-16R9FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1206-T-16R9FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X16R9FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRG1206-T-16R9FT vs MR12X16R9FGL |
NRC-AS12F16R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CRG1206-T-16R9FT vs NRC-AS12F16R9TRF |
RMGW32K16R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRG1206-T-16R9FT vs RMGW32K16R9FTP |
RM12F16R9CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16.9ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CRG1206-T-16R9FT vs RM12F16R9CT-H |
MC1206-16R9-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRG1206-T-16R9FT vs MC1206-16R9-FT |
RK73H2BXTE16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRG1206-T-16R9FT vs RK73H2BXTE16R9F |
RK73H2BLTEB16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRG1206-T-16R9FT vs RK73H2BLTEB16R9F |
CR-06FL7--16R9- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CRG1206-T-16R9FT vs CR-06FL7--16R9- |
CR3216R9FV | RESISTOR, 0.25W, 1%, 100ppm, 16.9ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CRG1206-T-16R9FT vs CR3216R9FV |
RM12FTN16R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRG1206-T-16R9FT vs RM12FTN16R9 |