CRG0805F47R
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRG0805F47R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRG0805F47R by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AH8141
Newark Res, 47R, 1%, 0.125W, 0805, Thick Film, Resistance:47Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Neohm Te Connectivity CRG0805F47R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7991
  • 1 $0.0020
  • 25 $0.0020
  • 100 $0.0020
  • 250 $0.0020
  • 500 $0.0020
  • 1,000 $0.0020
$0.0020 Buy Now
DISTI # 20R1983
Newark Crg0805 1% 47R |Neohm Te Connectivity CRG0805F47R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0060
  • 40,000 $0.0050
  • 60,000 $0.0050
  • 100,000 $0.0050
$0.0050 / $0.0060 Buy Now
DISTI # 17AH8894
Newark Res, 47R, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:47Ohm, Product Range:Crg Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Neohm Te Connectivity CRG0805F47R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0070
  • 10,000 $0.0060
  • 20,000 $0.0060
  • 30,000 $0.0060
$0.0060 / $0.0070 Buy Now
DISTI # A126371CT-ND
DigiKey RES SMD 47 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 36062
In Stock
  • 1 $0.1000
  • 10 $0.0320
  • 50 $0.0206
  • 100 $0.0173
  • 500 $0.0120
  • 1,000 $0.0104
  • 5,000 $0.0077
  • 10,000 $0.0068
  • 25,000 $0.0059
  • 35,000 $0.0058
  • 50,000 $0.0054
  • 125,000 $0.0049
$0.0049 / $0.1000 Buy Now
DISTI # 75AH8141
Avnet Americas Res Thick Film 0805 47 Ohm 1% 1/8W ?200ppm/?C Molded SMD SMD - Product that comes on tape, but is not reeled (Alt: 75AH8141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack 7991 Partner Stock
  • 1 $0.0080
$0.0080 Buy Now
DISTI # 1623235-1
Avnet Americas Res Thick Film 0805 47 Ohm 1% 1/8W ?200ppm/?C Molded SMD SMD - Tape and Reel (Alt: 1623235-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0040
$0.0040 Buy Now
DISTI # 279-CRG0805F47R
Mouser Electronics Thick Film Resistors - SMD 47Ohms 1/8W 150V RoHS: Compliant 36894
  • 1 $0.1000
  • 10 $0.0210
  • 100 $0.0120
  • 1,000 $0.0090
  • 5,000 $0.0070
  • 10,000 $0.0050
  • 25,000 $0.0040
$0.0040 / $0.1000 Buy Now
Onlinecomponents.com Thick Film Resistor - SMD 0805 - 47 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 33046 In Stock
  • 5,000 $0.0055
  • 25,000 $0.0046
  • 50,000 $0.0044
  • 100,000 $0.0042
  • 150,000 $0.0041
  • 250,000 $0.0039
  • 500,000 $0.0036
$0.0036 / $0.0055 Buy Now
DISTI # 51618664
Verical Res Thick Film 0805 47 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 1310 Americas - 30000
  • 10,000 $0.0072
  • 25,000 $0.0060
  • 50,000 $0.0057
  • 100,000 $0.0055
  • 150,000 $0.0053
$0.0053 / $0.0072 Buy Now
DISTI # CRG0805F47R
TME Resistor: thick film, SMD, 0805, 47Ω, 125mW, ±1%, CRG Min Qty: 100 8100
  • 100 $0.0208
  • 500 $0.0163
  • 1,000 $0.0113
  • 5,000 $0.0060
$0.0060 / $0.0208 Buy Now
DISTI # CRG0805F47R
IBS Electronics Res Thick Film 0805 47 Ohm 1% 0.125W(1/8W) 200ppm/C Pad SMD T/R Min Qty: 75615 Package Multiple: 1 5000
  • 75,615 $0.0079
$0.0079 Buy Now
DISTI # 1623235-1
Avnet Abacus Res General Purpose Thick Film 0805 47 Ohm 1% 1/8W �200ppm/�C Molded Paper T/R (Alt: 1623235-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114411318765
Chip1Stop Surface Mount Resistor RoHS: Compliant 5000
  • 20,000 $0.0049
$0.0049 Buy Now
Master Electronics Thick Film Resistor - SMD 0805 - 47 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 33046 In Stock
  • 5,000 $0.0055
  • 25,000 $0.0046
  • 50,000 $0.0044
  • 100,000 $0.0042
  • 150,000 $0.0041
  • 250,000 $0.0039
  • 500,000 $0.0036
$0.0036 / $0.0055 Buy Now

CAD Models for CRG0805F47R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG0805F47R by TE Connectivity

CRG0805F47R
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS COMPONENTS
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
LASER TRIMMABLE
JESD-609 Code
e3
Manufacturer Series
CRG
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
47 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRG0805F47R
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Related Parts for CRG0805F47R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG0805F47R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG0805F47R by TE Connectivity

Select Manufacturer
Which Manufacturer of CRG0805F47R would you like to use for your alert(s)?
  • Please alert me when CRG0805F47R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG0805F47R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG0805F47R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG0805F47R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG0805F47R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG0805F47R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: