Part Details for CRG0805F10K7 by TE Connectivity
Overview of CRG0805F10K7 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG0805F10K7
CRG0805F10K7 CAD Models
CRG0805F10K7 Part Data Attributes
|
CRG0805F10K7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0805F10K7
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 10700ohm, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | CRG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRG0805F10K7
This table gives cross-reference parts and alternative options found for CRG0805F10K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0805F10K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ6ENF1072B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | CRG0805F10K7 vs ERJ6ENF1072B |
RMCF1/1010.7K1%X | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 10700ohm, SURFACE MOUNT, 0805, CHIP | SEI Stackpole Electronics Inc | CRG0805F10K7 vs RMCF1/1010.7K1%X |
RMC1/1010.7K1%X | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 10700ohm, SURFACE MOUNT, 0805, CHIP | SEI Stackpole Electronics Inc | CRG0805F10K7 vs RMC1/1010.7K1%X |