-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG0805-R-2554FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 0805, 1/8W, 2.55M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0805-R-2554FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG0805-R-2554FT
VENKEL LTD
Fixed Resistor, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2550000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRG0805-R-2554FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0805-R-2554FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTEB2554F | RES,SMT,THICK FILM,2.55M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CRG0805-R-2554FT vs RK73H2ARTTEB2554F |
RMCF0805FT2M55 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRG0805-R-2554FT vs RMCF0805FT2M55 |
CR21-2554-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CRG0805-R-2554FT vs CR21-2554-FK |
MC0805L6F2554SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | CRG0805-R-2554FT vs MC0805L6F2554SE |
WR08W2554FQLV | Fixed Resistor, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRG0805-R-2554FT vs WR08W2554FQLV |
WR08W2554FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | CRG0805-R-2554FT vs WR08W2554FGR |
CR0805AFW-2554EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRG0805-R-2554FT vs CR0805AFW-2554EAS |
WR08W2554FTLV | Fixed Resistor, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRG0805-R-2554FT vs WR08W2554FTLV |
CR-05FLF--2M55 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRG0805-R-2554FT vs CR-05FLF--2M55 |
WR08W2554FDLV | Fixed Resistor, 0.125W, 2550000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | CRG0805-R-2554FT vs WR08W2554FDLV |