-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.125W, 1150000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0805-R-1154FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG0805-R-1154FT
VENKEL LTD
Fixed Resistor, 0.125W, 1150000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRG0805-R-1154FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0805-R-1154FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0805F1154-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CRG0805-R-1154FT vs RC0805F1154-07-RG70 |
CAS10F1154CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.125W, 1150000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CRG0805-R-1154FT vs CAS10F1154CT |
CR21-1154-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CRG0805-R-1154FT vs CR21-1154-FK |
NMCR0805FT1M15 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,1.15M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | CRG0805-R-1154FT vs NMCR0805FT1M15 |
CR21-1154-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CRG0805-R-1154FT vs CR21-1154-FY |
WR08W1154FTR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | CRG0805-R-1154FT vs WR08W1154FTR |
CR-05FLF--1M15 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CRG0805-R-1154FT vs CR-05FLF--1M15 |
RMF10FT1154 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CRG0805-R-1154FT vs RMF10FT1154 |
NRC-AS10F1154TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | CRG0805-R-1154FT vs NRC-AS10F1154TRQYF |
NMCT0805FG1M15 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 1%, 200ppm, 1150000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CRG0805-R-1154FT vs NMCT0805FG1M15 |