-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRG0603J100R by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3790857RL
|
element14 Asia-Pacific | , 100R, 5%, 0.1W, 0603, RoHS: Compliant Min Qty: 250 Container: Reel | 318 |
|
$0.0100 | Buy Now |
DISTI #
3790857
|
element14 Asia-Pacific | , 100R, 5%, 0.1W, 0603, RoHS: Compliant Min Qty: 10 Container: Cut Tape | 318 |
|
$0.0100 | Buy Now |
DISTI #
A126330CT-ND
|
DigiKey | RES SMD 100 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
411470 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
1623021-1
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.0016 / $0.0016 | Buy Now |
DISTI #
279-CRG0603J100R
|
Mouser Electronics | Thick Film Resistors - SMD CRG0603 5% 100R RoHS: Compliant | 116741 |
|
$0.0020 / $0.1000 | Buy Now |
|
TE Connectivity | CRG0603 5% 100R Resistance Value: 100 Ω Resistor Type: General Purpose Resistor Element Type: Thick ... more RoHS: Compliant Min Qty: 1 | 411470 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 100 ohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 200ppm/°C - -55°C to... more RoHS: Compliant |
100000 In Stock |
|
$0.0015 / $0.0025 | Buy Now |
DISTI #
73572546
|
Verical | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 5000 Date Code: 1928 | Americas - 100000 |
|
$0.0023 / $0.0033 | Buy Now |
|
Quest Components | 800 |
|
$0.0050 / $0.0075 | Buy Now | |
DISTI #
1623021-1
|
Avnet Abacus | SMD Chip Resistor 100 Ohm 5 100 mW 0603 1608 Metric Thick Film High Power (Alt: 1623021-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0603J100R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0603J100R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRG0603J100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0603J100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-JW-101ELF | Bourns Inc | $0.0034 | Fixed Resistor, Ruthenium Oxide, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRG0603J100R vs CR0603-JW-101ELF |
232270270101 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRG0603J100R vs 232270270101 |
CRCW0603101J200RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRG0603J100R vs CRCW0603101J200RT5 |
CRCW0603100RJNTABC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CRG0603J100R vs CRCW0603100RJNTABC |
0603WGJ0101T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | CRG0603J100R vs 0603WGJ0101T5E |
CR0603-16W-101JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRG0603J100R vs CR0603-16W-101JT-13 |
CR0603-16W-101JPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRG0603J100R vs CR0603-16W-101JPT |
MC0100W06035100R | SPC Multicomp | Check for Price | Fixed Resistor, | CRG0603J100R vs MC0100W06035100R |
RM06J101CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRG0603J100R vs RM06J101CTDK |
PF03WAJ0101T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRG0603J100R vs PF03WAJ0101T5E |