-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRG0402F47R by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7482
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 47 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Co... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8773 |
|
$0.0080 / $0.0110 | Buy Now |
DISTI #
20R1132
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 47 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] |Neohm ... more RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
1712-CRG0402F47RCT-ND
|
DigiKey | RES SMD 47 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11829 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
9-1622826-2
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (... more RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.0029 / $0.0029 | Buy Now |
DISTI #
279-CRG0402F47R
|
Mouser Electronics | Thick Film Resistors - SMD CRG0402 1% 47R RoHS: Compliant | 20000 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0402 - 47 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 200ppm/°C - -55°C to ... more RoHS: Compliant | 0 |
|
$0.0020 / $0.0033 | Buy Now |
DISTI #
9-1622826-2
|
Avnet Abacus | SMD Chip Resistor 47 Ohm 1 63 mW 0402 1005 Metric Thick Film High Power (Alt: 9-1622826-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 660000 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0402 - 47 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 200ppm/°C - -55°C to ... more RoHS: Compliant | 0 |
|
$0.0020 / $0.0033 | Buy Now |
|
New Advantage Corporation | RES SMD 0402 47R0 1% 0.063W 100ppm T&R, 9-1622826-2 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 360000 |
|
$0.0036 / $0.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0402F47R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0402F47R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |