-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7461
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 300 Kohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity CRG0402F300K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16430 |
|
$0.0100 | Buy Now |
DISTI #
45AJ2519
|
Newark | Crg0402 1% 300K |Neohm Te Connectivity CRG0402F300K RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
1712-CRG0402F300KCT-ND
|
DigiKey | RES SMD 300K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18786 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
4-1676480-6
|
Avnet Americas | SMD Chip Resistor, 300 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-1676480-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
279-CRG0402F300K
|
Mouser Electronics | Thick Film Resistors - SMD CRG0402 1% 300K RoHS: Compliant | 20000 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0402 - 300 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
30000 Partner Stock |
|
$0.0028 / $0.0034 | Buy Now |
DISTI #
35859124
|
Verical | Res Thick Film 0402 300K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0025 | Buy Now |
DISTI #
4-1676480-6
|
Avnet Abacus | SMD Chip Resistor, 300 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power (Alt: 4-1676480-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0402 - 300 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
30000 Partner Stock |
|
$0.0028 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0402F300K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0402F300K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Description | Configuration Features: Number of Resistors 1 | Dimensions: Product Height .35 MM | Product Length .039 INCH | Product Width .02 INCH | Product Length 1 MM | Product Height .014 INCH | Product Width .5 MM | Electrical Characteristics: Passive Component Tolerance 1 PCT | Resistance Class 1kΩ – 1MΩ | Resistance Value 300K OHM | Operating Voltage 50 V | Power Rating .063 WATT | Packaging Features: Packaging Method Taped & Reeled | Product Type Features: Package Size Code 0402 | Element Type Thick Film | Re | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 12:22:25 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2022-01-17 | |
EFUP | 25 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |