-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7444
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 22 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity CRG0402F22R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28894 |
|
$0.0080 / $0.0120 | Buy Now |
DISTI #
45AJ2505
|
Newark | Crg0402 1% 22R |Neohm Te Connectivity CRG0402F22R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 160000 |
|
$0.0040 | Buy Now |
DISTI #
94X9644
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 22 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] |Neohm Te Connectivity CRG0402F22R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0030 | Buy Now |
DISTI #
12AC0409
|
Newark | Res, 22R, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:22Ohm, Product Range:Crg Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRG0402F22R Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
1712-CRG0402F22RCT-ND
|
DigiKey | RES SMD 22 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
13705 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
8-1622826-2
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-1622826-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
279-CRG0402F22R
|
Mouser Electronics | Thick Film Resistors - SMD 22Ohms 0.063W 50V RoHS: Compliant | 30000 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0402 - 22 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
160000 Partner Stock |
|
$0.0021 / $0.0028 | Buy Now |
DISTI #
66987402
|
Verical | Res Thick Film 0402 22 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 | Americas - 130000 |
|
$0.0027 | Buy Now |
DISTI #
35859220
|
Verical | Res Thick Film 0402 22 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0402F22R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0402F22R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |