CRG04(TE85L,Q)
Toshiba America Electronic Components
Description: DIODE GEN PURP 1A 600V S-FLAT

Overview of CRG04(TE85L,Q) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRG04(TE85L,Q) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 20
Buy Now

CAD Models for CRG04(TE85L,Q) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRG04(TE85L,Q) by Toshiba America Electronic Components

CRG04(TE85L,Q)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Non-rep Pk Forward Current-Max
15 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
YES
Want to compare parts?
  1. CRG04(TE85L,Q)
    Toshiba America Electronic Components
    DIODE GEN PURP 1A 600V S-FLAT
    VS

Related Parts for CRG04(TE85L,Q)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG04(TE85L,Q) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG04(TE85L,Q) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of CRG04(TE85L,Q) would you like to use for your alert(s)?
  • Please alert me when CRG04(TE85L,Q) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG04(TE85L,Q) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG04(TE85L,Q) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG04(TE85L,Q) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG04(TE85L,Q).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG04(TE85L,Q) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: