-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 100000ohm, SURFACE MOUNT, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2453
|
Newark | Crg0201 1% 100K |Neohm Te Connectivity CRG0201F100K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 40000 |
|
$0.0270 | Buy Now |
DISTI #
A129572CT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38667 In Stock |
|
$0.0162 / $0.1900 | Buy Now |
DISTI #
9-2176068-4
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-2176068-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 5 Days Container: Reel | 0 |
|
$0.0168 | Buy Now |
DISTI #
279-CRG0201F100K
|
Mouser Electronics | Thick Film Resistors - SMD CRG0201 1% 100K RoHS: Compliant | 570 |
|
$0.0160 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0201 - 100 Kohm (+/-) 1% - 1/20 W - 25V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
40000 Partner Stock |
|
$0.0186 / $0.0299 | Buy Now |
DISTI #
TE Connectivity CRG0201F100K
|
PEI Genesis | Fixed Resistor, Thick Film, | 40000 |
|
Buy Now | |
DISTI #
9-2176068-4
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power (Alt: 9-2176068-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0201 - 100 Kohm (+/-) 1% - 1/20 W - 25V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
40000 Partner Stock |
|
$0.0186 / $0.0299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0201F100K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0201F100K
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 100000ohm, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Physical Dimension | .6mm x .3mm x .23mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |