-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.05W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG0201-N-681JT
|
Venkel Ltd. | RoHS 10/10 Green CR, 0201, 1/20W, 680R, �5% RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0201-N-681JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG0201-N-681JT
VENKEL LTD
Fixed Resistor, 0.05W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CRG0201-N-681JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201-N-681JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-01JLD--680R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CRG0201-N-681JT vs CR-01JLD--680R |
CR-01JL6--680R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CRG0201-N-681JT vs CR-01JL6--680R |
232280370681 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CRG0201-N-681JT vs 232280370681 |
BCTS000201-6800JTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CRG0201-N-681JT vs BCTS000201-6800JTH |
CPW05-681-JN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CRG0201-N-681JT vs CPW05-681-JN |
CR0201J681P05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | CRG0201-N-681JT vs CR0201J681P05 |
RK73K1HTB680OHMJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | CRG0201-N-681JT vs RK73K1HTB680OHMJ |
ERJ1GNJ681C | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CRG0201-N-681JT vs ERJ1GNJ681C |
9C02017A6800JLPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | CRG0201-N-681JT vs 9C02017A6800JLPF4 |
RC0201J681-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CRG0201-N-681JT vs RC0201J681-07-RG70 |