Datasheets
CRG0201-N-6202FT by: VENKEL LTD

Fixed Resistor, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for CRG0201-N-6202FT by VENKEL LTD

Overview of CRG0201-N-6202FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRG0201-N-6202FT

Part # Distributor Description Stock Price Buy
DISTI # CRG0201-N-6202FT
Venkel Ltd. RoHS 10/10 Green CR, 0201, 1/20W, 62K, �1% RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

Part Details for CRG0201-N-6202FT

CRG0201-N-6202FT CAD Models

CRG0201-N-6202FT Part Data Attributes

CRG0201-N-6202FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CRG0201-N-6202FT VENKEL LTD Fixed Resistor, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Venkel
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 62000 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for CRG0201-N-6202FT

This table gives cross-reference parts and alternative options found for CRG0201-N-6202FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201-N-6202FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RK73H1HGTCM6202F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT CRG0201-N-6202FT vs RK73H1HGTCM6202F
RMPC06-6202FPA Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP CRG0201-N-6202FT vs RMPC06-6202FPA
AS01FTFL6202 Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0833W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP CRG0201-N-6202FT vs AS01FTFL6202
RK73H1HLTCM6202F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP CRG0201-N-6202FT vs RK73H1HLTCM6202F
232280676203 YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT CRG0201-N-6202FT vs 232280676203
232280686203 YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT CRG0201-N-6202FT vs 232280686203
232280666203 YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT CRG0201-N-6202FT vs 232280666203