-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 0.7 A, 100 V, SILICON, SIGNAL DIODE, 3-2A1A, S-FLAT-2, Signal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DIODE GEN PURP 100V 700MA SFLAT | 14400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG01
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRG01
Toshiba America Electronic Components
DIODE 0.7 A, 100 V, SILICON, SIGNAL DIODE, 3-2A1A, S-FLAT-2, Signal Diode
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | 3-2A1A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1998-09-28 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 16.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CRG01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S07B-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.7A, 100V V(RRM), Silicon, DO-219AB, | Vishay Intertechnologies | CRG01 vs S07B-GS08 |
S07B-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.7A, 100V V(RRM), Silicon, DO-219AB, | Vishay Intertechnologies | CRG01 vs S07B-GS18 |
CRG01(TE85L) | DIODE 0.7 A, 100 V, SILICON, SIGNAL DIODE, S-FLAT-2, Signal Diode | Toshiba America Electronic Components | CRG01 vs CRG01(TE85L) |