CRFS-2302W
Description: Slide Switch, DP3T, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of CRFS-2302W by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Renewable Energy Electronic Manufacturing

Price & Stock for CRFS-2302W by Nidec Copal Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CRFS-2302W
Avnet Americas DPDT, ON-ON-ON Slide, 5mm Actuator, 100mA @ 12V DC Straight PC Terminals, 50 pc Tray Packaging - Trays (Alt: CRFS-2302W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray 0
  • 50 $2.8564
  • 100 $2.7599
  • 200 $2.7213
  • 300 $2.2240
  • 400 $2.1920
  • 500 $1.8492
  • 5,000 $1.7940
$1.7940 / $2.8564 Buy Now

CAD Models for CRFS-2302W by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRFS-2302W by Nidec Copal Electronics Corporation

CRFS-2302W
Nidec Copal Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.50
Actuator Type
KNOB TYPE
Body Breadth
6.5 mm
Body Height
8.5 mm
Body Length or Diameter
13.8 mm
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@12VDC
Contact Voltage(DC)-Max
12 V
Electrical Life
10000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
4 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TRAY
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DP3T
Switch Type
SLIDE SWITCH
Terminal Finish
GOLD
Termination Type
SOLDER
Want to compare parts?
  1. CRFS-2302W
    Nidec Copal Electronics Corporation
    Slide Switch, DP3T, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Related Parts for CRFS-2302W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRFS-2302W by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRFS-2302W by Nidec Copal Electronics Corporation

Select Manufacturer
Which Manufacturer of CRFS-2302W would you like to use for your alert(s)?
  • Please alert me when CRFS-2302W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRFS-2302W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRFS-2302W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRFS-2302W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRFS-2302W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRFS-2302W by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: