Part Details for CRFC-16/60-A by Omega Engineering
Overview of CRFC-16/60-A by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4680IY | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680IY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680EY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg |
Price & Stock for CRFC-16/60-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH8733
|
Newark | Full Cyl Htr No Vest Max 1800F |Omega CRFC-16/60-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.4000 | Buy Now |
DISTI #
CRFC-16/60-A
|
Avnet Americas | HIGH TEMPERATURE, LOW MASS, VACUUM FORMED CERAMIC RADIANT FULL CYLINDER HEATERS - Bulk (Alt: CRFC-16/60-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$293.3977 | Buy Now |