Part Details for CRF500JT-73-39RUL by YAGEO Corporation
Overview of CRF500JT-73-39RUL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRF500JT-73-39RUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-CRF500JT7339RUL
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 39 Ohms 39R 5% Sfy RoHS: Compliant | 0 |
|
$0.2490 / $0.8600 | Order Now |