Part Details for CRF500JT-73-220RYY by Vitrohm Portuguesa LDA
Overview of CRF500JT-73-220RYY by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRF500JT-73-220RYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRF500JT-73-220RYY
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 5 W, Axial Leaded, Wirewound, Precision Fusible - Tape and Reel (Alt: CRF500JT-73-220RYY) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CRF500JT-73-220RYY
CRF500JT-73-220RYY CAD Models
CRF500JT-73-220RYY Part Data Attributes
|
CRF500JT-73-220RYY
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
CRF500JT-73-220RYY
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 4.5W, 220ohm, 5% +/-Tol, 120ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 18 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 220 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 170 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% |