CRF2512-FV-R001ELF
Bourns Inc
Description: Fixed Resistor, Metal Alloy, 2W, 0.001ohm, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of CRF2512-FV-R001ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRF2512-FV-R001ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Thick Film Resistor - .001 ohm ±1% - 2W - ±275ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # CRF2512-FV-R001ELF
Avnet Abacus SMD Current Sense Resistor, 1 Milliohm, � 1%, 2 W, 2512 [6432 Metric], Metal Alloy (Alt: CRF2512-FV-R001ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRF2512-FV-R001ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRF2512-FV-R001ELF by Bourns Inc

CRF2512-FV-R001ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Bourns
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
CRF
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
0.001 Ω
Resistor Type
FIXED RESISTOR
Series
CRF
Size Code
2512
Surface Mount
YES
Technology
METAL ALLOY
Temperature Coefficient
275 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. CRF2512-FV-R001ELF
    Bourns Inc
    Fixed Resistor, Metal Alloy, 2W, 0.001ohm, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRF2512-FV-R001ELF

This table gives cross-reference parts and alternative options found for CRF2512-FV-R001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRF2512-FV-R001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRF2512-FVR001ELF RESISTOR, CURRENT SENSE, METAL ALLOY, 2W, 1%, 275ppm, 0.001ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT Bourns Inc CRF2512-FV-R001ELF vs CRF2512-FVR001ELF

Related Parts for CRF2512-FV-R001ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRF2512-FV-R001ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRF2512-FV-R001ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CRF2512-FV-R001ELF would you like to use for your alert(s)?
  • Please alert me when CRF2512-FV-R001ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRF2512-FV-R001ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRF2512-FV-R001ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRF2512-FV-R001ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRF2512-FV-R001ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRF2512-FV-R001ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: