Part Details for CRF1206-FZ-R004ELF by Bourns Inc
Overview of CRF1206-FZ-R004ELF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRF1206-FZ-R004ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2845
|
Newark | Resistor, 0R004, 1W, 1%, 1206, Resistance:0.004Ohm, Product Range:Crf Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Temperature Coefficient:± 50Ppm/°Crohs Compliant: Yes |Bourns CRF1206-FZ-R004ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4960 |
|
$0.2860 / $0.6450 | Buy Now |
DISTI #
95AC3350
|
Newark | Resistor, 0R004, 1W, 1%, 1206, Resistance:0.004Ohm, Product Range:Crf Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Temperature Coefficient:± 50Ppm/°Crohs Compliant: Yes |Bourns CRF1206-FZ-R004ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1980 | Buy Now |
DISTI #
118-CRF1206-FZ-R004ELFCT-ND
|
DigiKey | RESMETALSTRIP 1206 R004 1% 1W TC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
8110 In Stock |
|
$0.1437 / $0.6700 | Buy Now |
DISTI #
CRF1206-FZ-R004ELF
|
Avnet Americas | SMD Current Sense Resistor, 4 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Plate - Tape and Reel (Alt: CRF1206-FZ-R004ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0850 / $0.1633 | Buy Now |
DISTI #
63AK2845
|
Avnet Americas | SMD Current Sense Resistor, 4 Milliohm, ± 1%, 1 W, 1206 [3216 Metric], Metal Plate - Product that comes on tape, but is not reeled (Alt: 63AK2845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.2860 / $0.6450 | Buy Now |
DISTI #
652-CRF1206FZR004ELF
|
Mouser Electronics | Current Sense Resistors - SMD .004 OHM 1% 1W 50PPM RoHS: Compliant | 14230 |
|
$0.1430 / $0.6500 | Buy Now |
DISTI #
V36:1790_23836288
|
Arrow Electronics | Res Metal Alloy 1206 0.004 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2346 | Americas - 10000 |
|
$0.1404 / $0.1516 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - .004 ohm ±1% - 1W - ±50ppm/°C - -55°C to +170°C - SMD 1206 - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.1395 / $0.1473 | Buy Now |
DISTI #
66971433
|
Verical | Res Metal Alloy 1206 0.004 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2306 | Americas - 20000 |
|
$0.1904 / $0.2046 | Buy Now |
DISTI #
76469295
|
Verical | Res Metal Alloy 1206 0.004 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2346 | Americas - 10000 |
|
$0.1404 / $0.1516 | Buy Now |
Part Details for CRF1206-FZ-R004ELF
CRF1206-FZ-R004ELF CAD Models
CRF1206-FZ-R004ELF Part Data Attributes
|
CRF1206-FZ-R004ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRF1206-FZ-R004ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 1W, 0.004ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0632 V |
Alternate Parts for CRF1206-FZ-R004ELF
This table gives cross-reference parts and alternative options found for CRF1206-FZ-R004ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRF1206-FZ-R004ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR12064MOHM1%50PPM | Fixed Resistor, Metal Strip, 1W, 0.004ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Riedon | CRF1206-FZ-R004ELF vs CSR12064MOHM1%50PPM |