Part Details for CRF110JK-ZB-100RUL by Vitrohm Portuguesa LDA
Overview of CRF110JK-ZB-100RUL by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRF110JK-ZB-100RUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4832
|
Newark | Res, 100R, 5%, 1.1W, Wirewound, Smd Rohs Compliant: Yes |Vitrohm CRF110JK-ZB-100RUL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3100 / $0.8630 | Buy Now |
Part Details for CRF110JK-ZB-100RUL
CRF110JK-ZB-100RUL CAD Models
CRF110JK-ZB-100RUL Part Data Attributes
|
CRF110JK-ZB-100RUL
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
CRF110JK-ZB-100RUL
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, 120ppm/Cel, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION, RATED AC VOLTAGE (V): 375 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 120 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10 V |