-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.5W, 0.009ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6585
|
Newark | Smd Current Sense Resistors, Crf Series, 9000 - Ohm, 500 Mw, - 1%, 0.067 V, 0805 [2012 Metric] Rohs Compliant: Yes |Bourns CRF0805-FZ-R009ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2280 | Buy Now |
DISTI #
13AC4958
|
Newark | Resmetalstrip 0805 R009 1% 500Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRF0805-FZ-R009ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1830 | Buy Now |
DISTI #
CRF0805-FZ-R009ELFCT-ND
|
DigiKey | RES 0.009 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2105 In Stock |
|
$0.0688 / $0.4800 | Buy Now |
DISTI #
CRF0805-FZ-R009ELF
|
Avnet Americas | SMD Current Sense Resistor, 9 Milliohm, ? 1%, 500 mW, 0805 [2012 Metric], Metal Plate - Tape and Reel (Alt: CRF0805-FZ-R009ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0715 / $0.1306 | Buy Now |
DISTI #
23X6585
|
Avnet Americas | SMD Current Sense Resistor, 9 Milliohm, ? 1%, 500 mW, 0805 [2012 Metric], Metal Plate - Product that comes on tape, but is not reeled (Alt: 23X6585) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.2280 | Buy Now |
DISTI #
652-CRF0805FZR009ELF
|
Mouser Electronics | Current Sense Resistors - SMD .009ohms 1% 500mW TC50 RoHS: Compliant | 2144 |
|
$0.0680 / $0.4800 | Buy Now |
DISTI #
E02:0323_11321418
|
Arrow Electronics | Res Metal Alloy 0805 0.009 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2329 | Europe - 20000 |
|
$0.0479 / $0.0494 | Buy Now |
DISTI #
V72:2272_17082200
|
Arrow Electronics | Res Metal Alloy 0805 0.009 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2112 Container: Cut Strips | Americas - 4954 |
|
$0.1235 / $0.1476 | Buy Now |
DISTI #
70314768
|
RS | Resistor, Thick Film, Res 0.009 Ohms, Pwr-Rtg 0.5 W, Tol 1%,SMT,0805,Curr-Sense | Bourns CRF0805-FZ-R009ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 | RFQ |
|
Onlinecomponents.com | Thick Film Resistor - .009 ohm ±1% - 1/2W - ±50ppm/°C - -55°C to +170°C - SMD 0805 - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0684 / $0.1373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRF0805-FZ-R009ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRF0805-FZ-R009ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 0.5W, 0.009ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.009 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0671 V |