Part Details for CRF02(TE85L,Q,M) by Toshiba America Electronic Components
Results Overview of CRF02(TE85L,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRF02(TE85L,Q,M) Information
CRF02(TE85L,Q,M) by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CRF02(TE85L,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CRF02(TE85L,Q,M)CT-ND
|
DigiKey | DIODE STANDARD 800V 500MA SFLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2659 In Stock |
|
$0.0988 / $0.5800 | Buy Now |
DISTI #
CRF02(TE85L,Q,M)
|
Avnet Americas | Diode Switching 800V 0.5A 2-Pin S-FL@ T/R - Tape and Reel (Alt: CRF02(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-CRF02TE85LQM
|
Mouser Electronics | Rectifiers Diode S-FRD 800V, 0.5A RoHS: Compliant | 0 |
|
$0.0980 / $0.5000 | Order Now |
DISTI #
CRF02
|
TME | Diode: switching, SMD, 800V, 500mA, 100ns, S-FLAT, Ufmax: 2.2V Min Qty: 3 | 1126 |
|
$0.0960 / $0.1970 | Buy Now |
DISTI #
CRF02(TE85L,Q,M)
|
EBV Elektronik | (Alt: CRF02(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CRF02(TE85L,Q,M)
CRF02(TE85L,Q,M) CAD Models
CRF02(TE85L,Q,M) Part Data Attributes
|
CRF02(TE85L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRF02(TE85L,Q,M)
Toshiba America Electronic Components
Diode Switching 800V 0.5A 2-Pin S-FLAT T/R
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CRF02(TE85L,Q,M)
This table gives cross-reference parts and alternative options found for CRF02(TE85L,Q,M). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRF02(TE85L,Q,M), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSFKLH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | CRF02(TE85L,Q,M) vs RSFKLH |
CMF04(TE12L,Q,M) | Toshiba America Electronic Components | Check for Price | DIODE FAST REC 800V 0.5A 3-4E1A | CRF02(TE85L,Q,M) vs CMF04(TE12L,Q,M) |