-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.004ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1538
|
Newark | Current Sense Resistor, 0.004Ohm, 2W, 2512, Resistance:0.004Ohm, Product Range:Cre Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRE2512-FZ-R004E-2 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3440 | Buy Now |
DISTI #
75X1537
|
Newark | Res, R004, 1%, 2W, Metal Alloy, 2512, Resistance:0.004Ohm, Product Range:Cre Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRE2512-FZ-R004E-2 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3440 | Buy Now |
DISTI #
CRE2512-FZ-R004E-2CT-ND
|
DigiKey | RES 0.004 OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9231 In Stock |
|
$0.2500 / $1.2600 | Buy Now |
DISTI #
CRE2512-FZ-R004E-2
|
Avnet Americas | SMD Current Sense Resistor, 4 Milliohm, ? 1%, 2 W, 2512 [6432 Metric], Metal Alloy - Tape and Reel (Alt: CRE2512-FZ-R004E-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel |
4000 |
|
$0.2210 / $0.2500 | Buy Now |
DISTI #
652-CRE2512FZR004E-2
|
Mouser Electronics | Current Sense Resistors - SMD .004 Ohms 2W 1% AEC-Q200 2512 RoHS: Compliant | 12290 |
|
$0.2500 / $0.4000 | Buy Now |
DISTI #
V72:2272_06251579
|
Arrow Electronics | Res Metal Strip 2512 0.004 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 635 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1814 Container: Cut Strips | Americas - 18785 |
|
$0.1475 / $0.1576 | Buy Now |
DISTI #
A03:0893_06360591
|
Arrow Electronics | Res Metal Strip 2512 0.004 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2240 | Asia - 4000 |
|
$0.2415 | Buy Now |
DISTI #
70418748
|
RS | Resistor, Metal Strip, Res 0.004 Ohms, Pwr-Trg 2 W, Tol 1%, SMD | Bourns CRE2512-FZ-R004E-2 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 / $0.5350 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2512 0.004 Ohm 1% 2W ±75ppm/°C SMD Automotive T/R RoHS: Compliant |
3972 In Stock |
|
$0.2155 / $0.2705 | Buy Now |
DISTI #
54845680
|
Verical | Res Metal Strip 2512 0.004 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 635 Package Multiple: 1 Date Code: 1814 | Americas - 18785 |
|
$0.1576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRE2512-FZ-R004E-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRE2512-FZ-R004E-2
Bourns Inc
Fixed Resistor, Metal Alloy, 2W, 0.004ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |