Part Details for CRE22F2BBRLE by The Cherry Corporation
Overview of CRE22F2BBRLE by The Cherry Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CRE22F2BBRLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR Series 20 A SPST On-Off Quick Connect Power Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 150 Container: Bag | 0Bag |
|
$1.6500 / $1.8600 | Buy Now |
DISTI #
70317361
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2236 | Americas - 800 |
|
$1.8980 / $2.2620 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 95 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for CRE22F2BBRLE
CRE22F2BBRLE CAD Models
CRE22F2BBRLE Part Data Attributes
|
CRE22F2BBRLE
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
CRE22F2BBRLE
The Cherry Corporation
Rocker Switch, SPST, Latched, Quick Connect Terminal, Curve-one Color Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVE-ONE COLOR | |
Body Breadth | 14.1 mm | |
Body Height | 18.4 mm | |
Body Length or Diameter | 31.8 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Illumination | RED LAMP | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | QUICK CONNECT |