Part Details for CRE22F2BBBNE by The Cherry Corporation
Overview of CRE22F2BBBNE by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CRE22F2BBBNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR Series SPST On-Off 20 A 125 V Quick Connect Black Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9800 / $1.2000 | Buy Now |
DISTI #
70317223
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1449 | Americas - 600 |
|
$1.1297 / $1.2298 | Buy Now |
Part Details for CRE22F2BBBNE
CRE22F2BBBNE CAD Models
CRE22F2BBBNE Part Data Attributes
|
CRE22F2BBBNE
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
CRE22F2BBBNE
The Cherry Corporation
Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.32 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 13.4112 mm | |
Body Color | BLACK | |
Body Height | 18.3896 mm | |
Body Length or Diameter | 27.2034 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.374 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |