-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC DC CONVERTER 5V 1W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0318
|
Newark | Dc-Dc Converter, 5V, 0.2A, 1W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:7.7Mm Rohs Compliant: Yes |Murata Power Solutions CRE1S0505MC-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 154 |
|
$3.0300 / $3.5400 | Buy Now |
DISTI #
811-3268-1-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
156 In Stock |
|
$2.3800 / $3.2100 | Buy Now |
DISTI #
V72:2272_17650207
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2309 Container: Cut Strips | Americas - 3 |
|
$2.4360 | Buy Now |
|
Future Electronics | 1W 5-5V Single 1kV RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.4400 | Buy Now |
DISTI #
CRE1S0505MC-R
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 1 | 0 |
|
$2.9600 / $3.9400 | RFQ |
DISTI #
000000000005553474
|
Sager | Isolated DC/DC Converters - SMD 1W 5-5V SINGLE 1KV Min Qty: 500 | 500 |
|
$2.7500 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRE1S0505MC-R
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CRE1S0505MC-R
Murata Power Solutions
DC DC CONVERTER 5V 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 68% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 0.03004 Vrms | |
Seated Height-Max | 6.6 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 6.6 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.7 mm |
This table gives cross-reference parts and alternative options found for CRE1S0505MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRE1S0505MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1LE-0505SH35-NZ | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -50; Max operating temperature (°C): 125; Isolation (VDC): 3500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 105; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous | Aimtec | CRE1S0505MC-R vs AM1LE-0505SH35-NZ |
R1SX-0505 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | CRE1S0505MC-R vs R1SX-0505 |
TES1-0511 | 1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package | Traco Power | CRE1S0505MC-R vs TES1-0511 |
IES0105S05 | DC-DC Regulated Power Supply Module, | XP Power | CRE1S0505MC-R vs IES0105S05 |
CRE1S0505MEC-R | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-5 | Murata Manufacturing Co Ltd | CRE1S0505MC-R vs CRE1S0505MEC-R |
CRE1S0505MC-R | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-5 | Murata Manufacturing Co Ltd | CRE1S0505MC-R vs CRE1S0505MC-R |
TMV0505EN | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5 | Traco Power | CRE1S0505MC-R vs TMV0505EN |