CRE10CRDL0S
Description: Rotary Coded Switch

Overview of CRE10CRDL0S by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRE10CRDL0S by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH7672
Newark Dip/Rotary Dip |C&k Components CRE10CRDL0S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.9300
  • 2,500 $2.4200
  • 10,000 $2.0600
$2.0600 / $2.9300 Buy Now
DISTI # 108-CRE10CRDL0S-ND
DigiKey SW ROTARY DIP BCD COMP 0.15A 42V Min Qty: 1000 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $2.0673
$2.0673 Buy Now
DISTI # 611-CRE10CRDL0S
Mouser Electronics Coded Rotary Switches 10 mm DIP Coded Rotary Switches RoHS: Compliant 0
  • 1,000 $2.4500
  • 2,500 $2.1200
$2.1200 / $2.4500 Order Now
DISTI # 000000000006040950
Sager Coded Rotary Switches 10 mm DIP Coded Rotary Switches 0
Buy Now

CAD Models for CRE10CRDL0S by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRE10CRDL0S by C&K

CRE10CRDL0S
C&K
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
15 Weeks
JESD-609 Code
e4
Switch Type
ROTARY CODED SWITCH
Terminal Finish
GOLD NICKEL
Want to compare parts?
  1. CRE10CRDL0S
    C&K
    Rotary Coded Switch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRE10CRDL0S by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRE10CRDL0S by C&K

Select Manufacturer
Which Manufacturer of CRE10CRDL0S would you like to use for your alert(s)?
  • Please alert me when CRE10CRDL0S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRE10CRDL0S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRE10CRDL0S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRE10CRDL0S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRE10CRDL0S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRE10CRDL0S by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: