There are no models available for this part yet.
Overview of CRE10COTM1A by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRE10COTM1A by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH7661
|
Newark | Dip/Rotary Dip |C&k Components CRE10COTM1A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.6600 | Buy Now | |
DISTI #
108-CRE10COTM1A-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.15A 42V Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5834 | Buy Now | |
DISTI #
611-CRE10COTM1A
|
Mouser Electronics | Coded Rotary Switches 10 mm DIP Coded Rotary Switches RoHS: Compliant | 0 |
|
$2.6500 / $3.0600 | Order Now | |
DISTI #
000000000006040939
|
Sager | Coded Rotary Switches 10 mm DIP Coded Rotary Switches | 0 |
|
Buy Now |
CAD Models for CRE10COTM1A by C&K
Part Data Attributes for CRE10COTM1A by C&K
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
15 Weeks
|
JESD-609 Code
|
e4
|
Switch Type
|
ROTARY CODED SWITCH
|
Terminal Finish
|
GOLD NICKEL
|