Part Details for CRD300DA12E-XM3 by Wolfspeed
Overview of CRD300DA12E-XM3 by Wolfspeed
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRD300DA12E-XM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-CRD300DA12E-XM3-ND
|
DigiKey | 300 KW INVERTER KIT FOR XM3 CPM3 Min Qty: 1 Lead time: 26 Weeks Container: Box |
5 In Stock |
|
$9,373.7500 | Buy Now |
DISTI #
941-CRD300DA12EXM3
|
Mouser Electronics | Power Management IC Development Tools Gate Driver Evaluation Board RoHS: Compliant | 13 |
|
$8,999.1500 | Buy Now |
DISTI #
36460864
|
Verical | Gate and Power Driver Development Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$12,498.3500 | Buy Now |
DISTI #
CRD300DA12E-XM3
|
Richardson RFPD | SILICON CARBIDE TEST/EVALUATION PRODUCTS RoHS: Compliant Min Qty: 1 | 5 |
|
$9,373.7500 | Buy Now |
DISTI #
C1S155400639562
|
Chip1Stop | 300 kW Inverter Kit for Conduction-Optimized XM3 SiC Half-Bridge Module RoHS: Compliant Container: Bulk | 3 |
|
$9,350.0000 | Buy Now |
Part Details for CRD300DA12E-XM3
CRD300DA12E-XM3 CAD Models
CRD300DA12E-XM3 Part Data Attributes
|
CRD300DA12E-XM3
Wolfspeed
Buy Now
|
Compare Parts:
CRD300DA12E-XM3
Wolfspeed
Select a part to compare: |
Samacsys Manufacturer | Wolfspeed |