Part Details for CRD25DA12N-FMC by Wolfspeed
Overview of CRD25DA12N-FMC by Wolfspeed
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRD25DA12N-FMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-CRD25DA12N-FMC-ND
|
DigiKey | 25KW FM3 3PHASE INVERTER Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$4,062.5000 | Buy Now |
DISTI #
941-CRD25DA12N-FMC
|
Mouser Electronics | Power Management IC Development Tools 25 kW WolfPACK Six-Pack FM3 Three-Phase Inverter | 15 |
|
$4,126.9800 | Buy Now |
DISTI #
CRD25DA12N-FMC
|
Richardson RFPD | SILICON CARBIDE TEST/EVALUATION PRODUCTS RoHS: Compliant Min Qty: 1 | 2 |
|
$4,062.5000 | Buy Now |