-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7429
|
Newark | Rotary Coded Switch, Bcd, 20V, 10Pos, Product Range:Crd Series, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:20V, Output Code:Bcd, Switching Current:-, Switch Construction:Sealed Rohs Compliant: Yes |C&k Components CRD10RM0CB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$2.2900 | Buy Now |
DISTI #
CKN6172-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.4VA 20V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
6581 In Stock |
|
$4.9330 / $9.5100 | Buy Now |
DISTI #
611-CRD10RM0CB
|
Mouser Electronics | Coded Rotary Switches BCD FLUSH ACT PC RoHS: Compliant | 165 |
|
$4.9100 / $8.7200 | Buy Now |
|
Future Electronics | CRD Series 10 Position Through Hole Coded Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 45 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$5.1400 / $5.2100 | Buy Now |
|
Future Electronics | CRD Series 10 Position Through Hole Coded Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 45 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.9700 / $5.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.3000 | Buy Now |
DISTI #
71249136
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2324 | Americas - 375 |
|
$6.7765 / $9.9529 | Buy Now |
DISTI #
77909395
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 40 |
|
$8.1028 / $9.0782 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH, 10 POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, 6 PCB HOLE CNT, SOLDER TERMINAL, FLUSH, SCREWDRIVER SLOT ACTUATOR, THR | 270 |
|
$4.1220 / $10.3050 | Buy Now |
DISTI #
CRD10RM0CB
|
TTI | Coded Rotary Switches BCD FLUSH ACT PC RoHS: Compliant Min Qty: 450 Package Multiple: 45 Container: Tube | Americas - 0 |
|
$4.8600 / $5.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRD10RM0CB
C&K
Buy Now
Datasheet
|
Compare Parts:
CRD10RM0CB
C&K
ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | RED | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | SCREWDRIVER SLOT | |
Body Breadth | 10 mm | |
Body Color | BLACK | |
Body Height | 6.51 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD NICKEL | |
Terminal Length | 0.126 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for CRD10RM0CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRD10RM0CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRD10RM0CK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | CRD10RM0CB vs CRD10RM0CK |