Part Details for CRCW251268R1FKEH by Vishay Intertechnologies
Overview of CRCW251268R1FKEH by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251268R1FKEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X2257
|
Newark | Crcw2512 100 68R1 1% E82 E3 Rohs Compliant: Yes |Vishay CRCW251268R1FKEH RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
CRCW251268R1FKEH
|
Avnet Americas | CRCW2512 100 68R1 1% E82 E3 - Tape and Reel (Alt: CRCW251268R1FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 | Buy Now |
DISTI #
71-CRCW251268R1FKEH
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2512 100 68R1 1% E82 E3 RoHS: Compliant | 0 |
|
$0.0540 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0409 | Buy Now |
Part Details for CRCW251268R1FKEH
CRCW251268R1FKEH CAD Models
CRCW251268R1FKEH Part Data Attributes
|
CRCW251268R1FKEH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251268R1FKEH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 68.1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251268R1FKEH
This table gives cross-reference parts and alternative options found for CRCW251268R1FKEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251268R1FKEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF251268R11%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68.1ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251268R1FKEH vs CLF251268R11%100PPM/KNB16 |
CRCW251268R1FR67-PB | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 2512, CHIP | Vishay Intertechnologies | CRCW251268R1FKEH vs CRCW251268R1FR67-PB |
CRCW251268R1FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 68.1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251268R1FKEH vs CRCW251268R1FKTG |
CRCW251268R1FKTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 68.1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251268R1FKEH vs CRCW251268R1FKTH |
CLF251268R11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 68.1ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251268R1FKEH vs CLF251268R11%100PPM/KNS |
CRCW251210068R11%E82E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW251268R1FKEH vs CRCW251210068R11%E82E3 |
CLF251268R11%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 68.1ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251268R1FKEH vs CLF251268R11%100PPM/KNB4 |
CRCW2512-AP10068R11%B2BV | Fixed Resistor, Metal Glaze/thick Film, 1W, 68.1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW251268R1FKEH vs CRCW2512-AP10068R11%B2BV |
RCA251268R1FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 68.1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW251268R1FKEH vs RCA251268R1FKEG |
CRCW251268R1FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 68.1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251268R1FKEH vs CRCW251268R1FKEG |