Part Details for CRCW251256R2FKEH by Vishay Intertechnologies
Overview of CRCW251256R2FKEH by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251256R2FKEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X2237
|
Newark | Crcw2512 100 56R2 1% E82 E3 Rohs Compliant: Yes |Vishay CRCW251256R2FKEH RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
CRCW251256R2FKEH
|
Avnet Americas | CRCW2512 100 56R2 1% E82 E3 - Tape and Reel (Alt: CRCW251256R2FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3326 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0409 | Buy Now |
Part Details for CRCW251256R2FKEH
CRCW251256R2FKEH CAD Models
CRCW251256R2FKEH Part Data Attributes
|
CRCW251256R2FKEH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251256R2FKEH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251256R2FKEH
This table gives cross-reference parts and alternative options found for CRCW251256R2FKEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251256R2FKEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF251256R21%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251256R2FKEH vs CLF251256R21%100PPM/KNB4 |
CLF251256R21%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251256R2FKEH vs CLF251256R21%100PPM/KNB8 |
CRCW251256R2FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251256R2FKEH vs CRCW251256R2FKTG |
CRCW251256R2F100R82 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW251256R2FKEH vs CRCW251256R2F100R82 |
CRCW251210056R21%E67E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Vishay Intertechnologies | CRCW251256R2FKEH vs CRCW251210056R21%E67E3 |
CRCW251256R2FKTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251256R2FKEH vs CRCW251256R2FKTH |
SR2512FK-0756R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW251256R2FKEH vs SR2512FK-0756R2L |
CLF251256R21%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251256R2FKEH vs CLF251256R21%100PPM/KNB16 |
CRCW251256R2FKTHBC | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW251256R2FKEH vs CRCW251256R2FKTHBC |
CLF251256R21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 56.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251256R2FKEH vs CLF251256R21%100PPM/KNS |