Datasheets
CRCW2512562RFKTH by:

Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE

Part Details for CRCW2512562RFKTH by Vishay Intertechnologies

Overview of CRCW2512562RFKTH by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW2512562RFKTH

Part # Distributor Description Stock Price Buy
DISTI # 12T5805
Newark Crcw2512 562 1% 100 R82 Rohs Compliant: No |Vishay CRCW2512562RFKTH RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1770
  • 5,000 $0.1670
  • 10,000 $0.1460
  • 20,000 $0.1300
  • 30,000 $0.1200
  • 50,000 $0.1090
$0.1090 / $0.1770 Buy Now
DISTI # CRCW2512562RFKTH
Avnet Americas CRCW2512 562 1% 100 R82 - Tape and Reel (Alt: CRCW2512562RFKTH) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1076
$0.1076 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks 0
  • 4,000 $0.1166
$0.1166 Buy Now

Part Details for CRCW2512562RFKTH

CRCW2512562RFKTH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CRCW2512562RFKTH Part Data Attributes

CRCW2512562RFKTH Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CRCW2512562RFKTH Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 1W, 562ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Additional Feature RATED AC VOLTAGE (V): 500
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.15 mm
Packing Method TR, Blister, 7 Inch
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 562 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 500 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW2512562RFKTH by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW2512562RFKTH by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW2512562RFKTH would you like to use for your alert(s)?
  • Please alert me when CRCW2512562RFKTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW2512562RFKTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW2512562RFKTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW2512562RFKTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW2512562RFKTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW2512562RFKTH by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: