Part Details for CRCW2512470KJNTHBC by Vishay Intertechnologies
Overview of CRCW2512470KJNTHBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW2512470KJNTHBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW2512470KJNTHBC
|
TME | Resistor: thick film, SMD, 2512, 470kΩ, 1W, ±5%, -55÷155°C Min Qty: 10 | 0 |
|
$0.0280 / $0.0915 | RFQ |
Part Details for CRCW2512470KJNTHBC
CRCW2512470KJNTHBC CAD Models
CRCW2512470KJNTHBC Part Data Attributes
|
CRCW2512470KJNTHBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2512470KJNTHBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CRCW2512470KJNTHBC
This table gives cross-reference parts and alternative options found for CRCW2512470KJNTHBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW2512470KJNTHBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA2512470KJNEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW2512470KJNTHBC vs RCA2512470KJNEG |
CRCW2512470KJNTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW2512470KJNTHBC vs CRCW2512470KJNTG |
RV2512JK-07470KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW2512470KJNTHBC vs RV2512JK-07470KL |
CRCW2512470KJNEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW2512470KJNTHBC vs CRCW2512470KJNEG |
RCA2512470KJNEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW2512470KJNTHBC vs RCA2512470KJNEH |