Part Details for CRCW25123R92FKTG by Vishay Intertechnologies
Overview of CRCW25123R92FKTG by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW25123R92FKTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K3259
|
Newark | Crcw2512 3.92 1% 100 R67 Rohs Compliant: No |Vishay CRCW25123R92FKTG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1930 | Buy Now |
DISTI #
CRCW25123R92FKTG
|
Avnet Americas | CRCW2512 3.92 1% 100 R67 - Tape and Reel (Alt: CRCW25123R92FKTG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1617 | Buy Now |
DISTI #
71-CRCW25123R92FKTG
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2512 3.92 1% 100 R67 RoHS: Compliant | 0 |
|
$0.1640 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1273 | Buy Now |
Part Details for CRCW25123R92FKTG
CRCW25123R92FKTG CAD Models
CRCW25123R92FKTG Part Data Attributes
|
CRCW25123R92FKTG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25123R92FKTG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.92 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW25123R92FKTG
This table gives cross-reference parts and alternative options found for CRCW25123R92FKTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25123R92FKTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW25123R92FKTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW25123R92FKTG vs CRCW25123R92FKTH |
CRCW25123R92FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW25123R92FKTG vs CRCW25123R92FKEG |
CLF25123R921%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25123R92FKTG vs CLF25123R921%100PPM/KNS |
CLF25123R921%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25123R92FKTG vs CLF25123R921%100PPM/KNB8 |
CLF25123R921%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25123R92FKTG vs CLF25123R921%100PPM/KNB16 |
CRCW25123R92FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.92ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW25123R92FKTG vs CRCW25123R92FKEH |