-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW25123K32FKEG by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K4099
|
Newark | Res, Thick Film, 3K32, 1%, 1W, 2512, Reel, Resistance:3.32Kohm, Resistance Tolerance:± 1%, Power ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
53K3964
|
Newark | Res, Thick Film, 3K32, 1%, 1W, 2512, Resistance:3.32Kohm, Resistance Tolerance:± 1%, Power Rating... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0850 | Buy Now |
DISTI #
CRCW25123K32FKEG
|
Avnet Americas | CRCW2512 100 3K32 1% E67 e3 - Tape and Reel (Alt: CRCW25123K32FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0414 | Buy Now |
DISTI #
71-CRCW2512-3.32K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 3.32Kohms 1% RoHS: Compliant | 0 |
|
$0.0410 / $0.2600 | Order Now |
|
Future Electronics | CRCW Series 2512 1 W 3.32 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
2000 Reel |
|
$0.0388 / $0.0413 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 3320OHM, 500V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 251... more | 1600 |
|
$0.0756 / $0.2520 | Buy Now |
DISTI #
CRCW25123K32FKEG
|
TTI | Thick Film Resistors - SMD 1watt 3.32Kohms 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0410 / $0.0420 | Buy Now |
DISTI #
CRCW25123K32FKEG
|
TME | Resistor: thick film, SMD, 2512, 3.32kΩ, 1W, ±1%, -55÷155°C Min Qty: 6000 | 0 |
|
$0.0605 | RFQ |
DISTI #
CRCW25123K32FKEG
|
Avnet Abacus | CRCW2512 100 3K32 1 E67 e3 (Alt: CRCW25123K32FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW25123K32FKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25123K32FKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 3320ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |