Part Details for CRCW251239R2FKTG by Vishay Intertechnologies
Overview of CRCW251239R2FKTG by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251239R2FKTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P4769
|
Newark | Crcw2512 39.2 1% 100 R67 Rohs Compliant: No |Vishay CRCW251239R2FKTG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
CRCW251239R2FKTG
|
Avnet Americas | RES THKFLM 2512 0.01 OHM 100% 39.2 R67 SMD - Tape and Reel (Alt: CRCW251239R2FKTG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1133 / $0.1439 | Buy Now |
DISTI #
71-CRCW2512-39.2
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 39.2ohms 1% RoHS: Not Compliant | 1994 |
|
$0.1030 / $0.5900 | Buy Now |
|
Future Electronics | RES SMD 39.2 OHM 1% 1W 2512 RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now |
Part Details for CRCW251239R2FKTG
CRCW251239R2FKTG CAD Models
CRCW251239R2FKTG Part Data Attributes:
|
CRCW251239R2FKTG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251239R2FKTG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251239R2FKTG
This table gives cross-reference parts and alternative options found for CRCW251239R2FKTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251239R2FKTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF251239R21%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251239R2FKTG vs CLF251239R21%100PPM/KNB4 |
CRCW251239R2F100R67-PB | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 39.2ohm, SURFACE MOUNT, 2512, CHIP | Vishay Intertechnologies | CRCW251239R2FKTG vs CRCW251239R2F100R67-PB |
SR2512FK-0739R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CRCW251239R2FKTG vs SR2512FK-0739R2L |
CLF251239R21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251239R2FKTG vs CLF251239R21%100PPM/KNS |
CLF251239R21%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW251239R2FKTG vs CLF251239R21%100PPM/KNB8 |