-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M6938
|
Newark | Res, Thick Film, 2R4, 5%, 1W, 2512, Reel, Resistance:2.4Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW25122R40JNEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0720 | Buy Now |
DISTI #
89M6937
|
Newark | Res, Thick Film, 2R4, 5%, 1W, 2512, Resistance:2.4Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW25122R40JNEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0740 | Buy Now |
DISTI #
CRCW25122R40JNEG
|
Avnet Americas | CRCW2512 200 2R4 5% E67 e3 - Tape and Reel (Alt: CRCW25122R40JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 | Buy Now |
DISTI #
71-CRCW2512J-2.4-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 2.4ohms 5% RoHS: Compliant | 5401 |
|
$0.0360 / $0.3200 | Buy Now |
|
Future Electronics | CRCW Series 2512 1 W 2.4 Ohm ±5% ±200 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.0363 / $0.0389 | Buy Now |
|
Bristol Electronics | 9545 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 PPM, 2.4 OHM, SURFACE MOUNT, 2512 | 1236 |
|
$0.0756 / $0.2520 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 PPM, 2.4 OHM, SURFACE MOUNT, 2512 | 600 |
|
$0.0807 / $0.2690 | Buy Now |
DISTI #
CRCW25122R40JNEG
|
TTI | Thick Film Resistors - SMD 1watt 2.4ohms 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
CRCW25122R40JNEG
|
TME | Resistor: thick film, SMD, 2512, 2.4Ω, 1W, ±5%, -55÷155°C, 200ppm/°C Min Qty: 6000 | 0 |
|
$0.0680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW25122R40JNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25122R40JNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW25122R40JNEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25122R40JNEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTV002512-2R40JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CRCW25122R40JNEG vs BCTV002512-2R40JTE |
SR2512JK-072R4L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | CRCW25122R40JNEG vs SR2512JK-072R4L |
CRCW25122R4JR67-E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRCW25122R40JNEG vs CRCW25122R4JR67-E3 |
CRCW25122R40JNEGIF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRCW25122R40JNEG vs CRCW25122R40JNEGIF |
RCA25122R45%200E82E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CRCW25122R40JNEG vs RCA25122R45%200E82E3 |
CRCW25122R40JNTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW25122R40JNEG vs CRCW25122R40JNTG |