Part Details for CRCW25122K40JNEG by Vishay Dale
Results Overview of CRCW25122K40JNEG by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW25122K40JNEG Information
CRCW25122K40JNEG by Vishay Dale is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW25122K40JNEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2.4KXCT-ND
|
DigiKey | RES SMD 2.4K OHM 5% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3953 In Stock |
|
$0.0392 / $0.2600 | Buy Now |
DISTI #
70204656
|
RS | Resistor, Thick Film, 2.4 Kilohms, 1 W, 5%, SMT, 2512, TCR 73 ppm/DegC, Tape and Reel | Vishay Dale ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 | RFQ |