Part Details for CRCW25122K20JNEH by Vishay Intertechnologies
Results Overview of CRCW25122K20JNEH by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW25122K20JNEH Information
CRCW25122K20JNEH by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW25122K20JNEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P4582
|
Newark | Crcw2512 200 2K2 5% E82 E3 Rohs Compliant: Yes |Vishay CRCW25122K20JNEH RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0720 | Buy Now |
DISTI #
CRCW25122K20JNEH
|
Avnet Americas | CRCW2512 200 2K2 5% E82 e3 - Tape and Reel (Alt: CRCW25122K20JNEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0402 | Buy Now |
DISTI #
71-CRCW25122K20JNEH
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2512 200 2K2 5% E82 e3 RoHS: Compliant | 0 |
|
$0.0450 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0358 | Buy Now |
DISTI #
CRCW25122K20JNEH
|
Avnet Abacus | CRCW2512 200 2K2 5 E82 e3 (Alt: CRCW25122K20JNEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW25122K20JNEH
CRCW25122K20JNEH CAD Models
CRCW25122K20JNEH Part Data Attributes
|
CRCW25122K20JNEH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25122K20JNEH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CRCW25122K20JNEH
This table gives cross-reference parts and alternative options found for CRCW25122K20JNEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25122K20JNEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW25122K20JNTHBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | CRCW25122K20JNEH vs CRCW25122K20JNTHBC |
CRCW25122K20JNEG | Vishay Intertechnologies | $0.0373 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW25122K20JNEH vs CRCW25122K20JNEG |
CRCW25122K20JNB2AP | Vishay Intertechnologies | Check for Price | Res,SMT,Thick Film,2.2K Ohms,500WV,5% +/-Tol,-200,200ppm TC,2512 Case | CRCW25122K20JNEH vs CRCW25122K20JNB2AP |
CRCW25122K20JNTH | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | CRCW25122K20JNEH vs CRCW25122K20JNTH |
CRCW25122K20JNEGIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRCW25122K20JNEH vs CRCW25122K20JNEGIF |