-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 26.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P4671
|
Newark | Crcw2512 26.7 1% 100 R67 Rohs Compliant: No |Vishay CRCW251226R7FKTG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
CRCW251226R7FKTG
|
Avnet Americas | CRCW2512 26.7 1% 100 R67 - Tape and Reel (Alt: CRCW251226R7FKTG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 | Buy Now |
DISTI #
71-CRCW2512-26.7
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 26.7ohms 1% RoHS: Not Compliant | 0 |
|
$0.1250 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW251226R7FKTG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251226R7FKTG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 26.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW251226R7FKTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251226R7FKTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW251226R7FKEG | Vishay Intertechnologies | $0.0851 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW251226R7FKTG vs CRCW251226R7FKEG |
CLF251226R71%100PPM/KNB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CRCW251226R7FKTG vs CLF251226R71%100PPM/KNB16 |
SR2512FK-0726R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW251226R7FKTG vs SR2512FK-0726R7L |
CRCW2512-AP10026R71%B4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRCW251226R7FKTG vs CRCW2512-AP10026R71%B4 |
CLF251226R71%100PPM/KNB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CRCW251226R7FKTG vs CLF251226R71%100PPM/KNB8 |
CLF251226R71%100PPM/KNB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CRCW251226R7FKTG vs CLF251226R71%100PPM/KNB4 |
HVCR2512-1W-26R7FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CRCW251226R7FKTG vs HVCR2512-1W-26R7FT |
CRCW251226R7FKEH | Vishay Intertechnologies | $0.0915 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW251226R7FKTG vs CRCW251226R7FKEH |
BCTV002512-26R7FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW251226R7FKTG vs BCTV002512-26R7FTE |
CLF251226R71%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 26.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CRCW251226R7FKTG vs CLF251226R71%100PPM/KNS |