There are no models available for this part yet.
Overview of CRCW2512205RFKEGHP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW2512205RFKEGHP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52X2101
|
Newark | Crcw2512-Hp 100 205R 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW2512205RFKEGHP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now | |
DISTI #
CRCW2512205RFKEGHP
|
Avnet Americas | CRCW2512-HP 100 205R 1% E67 E3 - Tape and Reel (Alt: CRCW2512205RFKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3047 | Buy Now | |
DISTI #
71-CRCW2512205RFKEGH
|
Mouser Electronics | Thick Film Resistors - SMD 1.5watts 205ohms 1% High Power AEC-Q200 RoHS: Compliant | 80 |
|
$0.1820 / $0.6300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1825 | Buy Now | ||
DISTI #
CRCW2512205RFKEGHP
|
Avnet Abacus | (Alt: CRCW2512205RFKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CRCW2512205RFKEGHP by Vishay Intertechnologies
Part Data Attributes for CRCW2512205RFKEGHP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE(V): 500
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
205 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Related Parts for CRCW2512205RFKEGHP
-
RC2512FK-07215RLFixed Resistors
-
EKZN500ELL270ME11DFixed Capacitors
-
YFS-30-03-H-10-SB-K-TRHeaders and Edge Type Connectors
-
SMS7630-079Rectifier Diodes
-
LQP15MN1N2B02DFixed Inductors
-
ZXMP10A18KTCPower Field-Effect Transistors
-
JANTX1N5629ATransient Suppressors
-
BF861BSmall Signal Field-Effect Transistors
-
XE164K96F66LACFXQMA1Microcontrollers