-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P4430
|
Newark | Crcw2512 100 1R0 1% E82 E3 Rohs Compliant: Yes |Vishay CRCW25121R00FKEH RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.1070 | Buy Now |
DISTI #
CRCW25121R00FKEH
|
Avnet Americas | CRCW2512 100 1R0 1% E82 e3 - Tape and Reel (Alt: CRCW25121R00FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 | Buy Now |
DISTI #
71-CRCW25121R00FKEH
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2512 100 1R0 1% E82 e3 RoHS: Compliant | 8883 |
|
$0.0670 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0582 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3486 |
|
RFQ | |
DISTI #
CRCW25121R00FKEH
|
Avnet Abacus | CRCW2512 100 1R0 1% E82 e3 (Alt: CRCW25121R00FKEH) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW25121R00FKEH
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25121R00FKEH
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CRCW25121R00FKEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25121R00FKEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW25121R00FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW25121R00FKEH vs CRCW25121R00FKEG |
CRCW25121R00FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW25121R00FKEH vs CRCW25121R00FKTG |
CRCW25121R00FKTHBC | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW25121R00FKEH vs CRCW25121R00FKTHBC |
RCA25121R00FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW25121R00FKEH vs RCA25121R00FKEH |
CRCW25121R00F100R67 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Vishay Intertechnologies | CRCW25121R00FKEH vs CRCW25121R00F100R67 |
CLF25121R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25121R00FKEH vs CLF25121R1%100PPM/KNB16 |
CLF25121R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | CRCW25121R00FKEH vs CLF25121R1%100PPM/KNS |
CRCW25121R00FKTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW25121R00FKEH vs CRCW25121R00FKTH |