Part Details for CRCW25121K20JNTHBC by Vishay Intertechnologies
Overview of CRCW25121K20JNTHBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW25121K20JNTHBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW25121K20JNTHBC
|
TME | Resistor: thick film, SMD, 2512, 1.2kΩ, 1W, ±5%, -55÷155°C Min Qty: 10 | 3810 |
|
$0.0280 / $0.0914 | Buy Now |
Part Details for CRCW25121K20JNTHBC
CRCW25121K20JNTHBC CAD Models
CRCW25121K20JNTHBC Part Data Attributes
|
CRCW25121K20JNTHBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25121K20JNTHBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CRCW25121K20JNTHBC
This table gives cross-reference parts and alternative options found for CRCW25121K20JNTHBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25121K20JNTHBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW2512122JR67-E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRCW25121K20JNTHBC vs CRCW2512122JR67-E3 |
CRCW25121K20JNEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW25121K20JNTHBC vs CRCW25121K20JNEG |
CRCW25121K20JNEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW25121K20JNTHBC vs CRCW25121K20JNEH |
CRCW2512122JR67 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRCW25121K20JNTHBC vs CRCW2512122JR67 |
RCA25121K20JNEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW25121K20JNTHBC vs RCA25121K20JNEH |
CRCW25121K20JNTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW25121K20JNTHBC vs CRCW25121K20JNTH |
CRCW25121K20JNTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1200ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW25121K20JNTHBC vs CRCW25121K20JNTG |