Part Details for CRCW25121K00JNEG by Vishay Dale
Overview of CRCW25121K00JNEG by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW25121K00JNEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1.0KXCT-ND
|
DigiKey | RES SMD 1K OHM 5% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
137994 In Stock |
|
$0.0356 / $0.3000 | Buy Now |
DISTI #
70204646
|
RS | Resistor, Thick Film, 1 Kilohms, 1 W, 5%, SMT, 2512, TCR 73 ppm/DegC, Tape and Reel | Vishay Dale CRCW25121K00JNEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2720 / $0.3200 | RFQ |
|
Bristol Electronics | 1470 |
|
RFQ |