Part Details for CRCW251218K0FKEGHP by Vishay Intertechnologies
Overview of CRCW251218K0FKEGHP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251218K0FKEGHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X2065
|
Newark | Crcw2512-Hp 100 18K 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW251218K0FKEGHP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
CRCW251218K0FKEGHP
|
Avnet Americas | CRCW2512-HP 100 18K 1% E67 E3 - Tape and Reel (Alt: CRCW251218K0FKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-CRCW251218K0FKEGH
|
Mouser Electronics | Thick Film Resistors - SMD 1.5watt 18Kohms 1% 200ppm RoHS: Compliant | 2330 |
|
$0.1800 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1825 | Buy Now |
DISTI #
CRCW251218K0FKEGHP
|
Avnet Abacus | CRCW2512-HP 100 18K 1% E67 E3 (Alt: CRCW251218K0FKEGHP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW251218K0FKEGHP
CRCW251218K0FKEGHP CAD Models
CRCW251218K0FKEGHP Part Data Attributes
|
CRCW251218K0FKEGHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251218K0FKEGHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 18000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251218K0FKEGHP
This table gives cross-reference parts and alternative options found for CRCW251218K0FKEGHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251218K0FKEGHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPWR12FTEA1802 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 18000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | CRCW251218K0FKEGHP vs MCPWR12FTEA1802 |
MCPWR12FTEA1802N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 18000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | CRCW251218K0FKEGHP vs MCPWR12FTEA1802N |