CRCW251216R0JNEG
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW251216R0JNEG by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CRCW251216R0JNEG by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 89M6931
Newark Res, Thick Film, 16R, 5%, 1W, 2512, Reel, Resistance:16Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW251216R0JNEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.0510
  • 4,000 $0.0480
  • 8,000 $0.0450
  • 12,000 $0.0420
$0.0420 / $0.0510 Buy Now
DISTI # 89M6930
Newark Res, Thick Film, 16R, 5%, 1W, 2512, Resistance:16Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw E3 Seriesrohs Compliant: Yes |Vishay CRCW251216R0JNEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0720
$0.0720 Buy Now
DISTI # CRCW251216R0JNEG
Avnet Americas CRCW2512 200 16R 5% E67 e3 - Tape and Reel (Alt: CRCW251216R0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0335
$0.0335 Buy Now
DISTI # 71-CRCW251216R0JNEG
Mouser Electronics Thick Film Resistors - SMD 1 watt 16Ohms 5% 100ppm RoHS: Compliant 2397
  • 1 $0.3200
  • 10 $0.1160
  • 100 $0.0880
  • 1,000 $0.0690
  • 2,000 $0.0540
  • 10,000 $0.0420
  • 50,000 $0.0380
  • 100,000 $0.0340
$0.0340 / $0.3200 Buy Now
DISTI # V36:1790_09263080
Arrow Electronics Res Thick Film 2512 16 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2304 Americas - 2000
  • 2,000 $0.0307
$0.0307 Buy Now
DISTI # V72:2272_09263080
Arrow Electronics Res Thick Film 2512 16 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2324 Container: Cut Strips Americas - 900
  • 1 $0.2899
  • 10 $0.1124
  • 25 $0.1103
  • 100 $0.0837
  • 250 $0.0829
  • 500 $0.0497
$0.0497 / $0.2899 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks 0
  • 2,000 $0.0358
$0.0358 Buy Now
DISTI # 66319812
Verical Res Thick Film 2512 16 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2304 Americas - 2000
  • 2,000 $0.0307
$0.0307 Buy Now
DISTI # 69117190
Verical Res Thick Film 2512 16 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 178 Package Multiple: 1 Date Code: 2324 Americas - 900
  • 178 $0.0837
  • 250 $0.0829
  • 500 $0.0497
$0.0497 / $0.0837 Buy Now
Bristol Electronics   1956
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 16OHM, 500V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 1564
  • 1 $0.2420
  • 53 $0.1089
  • 460 $0.0726
$0.0726 / $0.2420 Buy Now
DISTI # CRCW251216R0JNEG
TTI Thick Film Resistors - SMD 1 watt 16Ohms 5% 100ppm pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 6000
In Stock
  • 2,000 $0.0345
  • 4,000 $0.0339
$0.0339 / $0.0345 Buy Now
DISTI # C1S803603909624
Chip1Stop Res Thick Film 2512 16 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant 2000
  • 2,000 $0.0316
$0.0316 Buy Now
DISTI # C1S803600867354
Chip1Stop Res Thick Film 2512 16 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant 900
  • 10 $0.1124
  • 25 $0.1103
  • 100 $0.0837
  • 250 $0.0829
  • 500 $0.0497
$0.0497 / $0.1124 Buy Now

CAD Models for CRCW251216R0JNEG by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW251216R0JNEG by Vishay Intertechnologies

CRCW251216R0JNEG
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 500
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
16 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CRCW251216R0JNEG
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for CRCW251216R0JNEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW251216R0JNEG by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW251216R0JNEG by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW251216R0JNEG would you like to use for your alert(s)?
  • Please alert me when CRCW251216R0JNEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW251216R0JNEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW251216R0JNEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW251216R0JNEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW251216R0JNEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW251216R0JNEG by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: