Part Details for CRCW251212R0JNTG by Vishay Intertechnologies
Overview of CRCW251212R0JNTG by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW251212R0JNTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J4230
|
Newark | Resistor, metal Glaze,12Ohms,500Wv,5+/-% Tol,-200,200Ppm-Tc,2512-Case Rohs Compliant: No |Vishay CRCW251212R0JNTG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1680 | Buy Now |
DISTI #
CRCW251212R0JNTG
|
Avnet Americas | CRCW2512 12 5% 200 R67 - Tape and Reel (Alt: CRCW251212R0JNTG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1025 | Buy Now |
DISTI #
71-CRCW2512J-12
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 12ohms 5% RoHS: Not Compliant | 0 |
|
$0.1430 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1110 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 12 Ohm, 500V, 5±%, 200ppm, 2512 Case Size | 1933 |
|
$0.0974 / $0.2247 | Buy Now |
Part Details for CRCW251212R0JNTG
CRCW251212R0JNTG CAD Models
CRCW251212R0JNTG Part Data Attributes
|
CRCW251212R0JNTG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW251212R0JNTG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CRCW251212R0JNTG
This table gives cross-reference parts and alternative options found for CRCW251212R0JNTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW251212R0JNTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW251212R0JNEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW251212R0JNTG vs CRCW251212R0JNEG |
CRCW2512120JR67-PB | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 12ohm, SURFACE MOUNT, 2512, CHIP | Vishay Intertechnologies | CRCW251212R0JNTG vs CRCW2512120JR67-PB |
CRCW251212R0JNTH | Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW251212R0JNTG vs CRCW251212R0JNTH |